1,47m Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-1M47

DigiKey Part Number
13-MFR50SFTE52-1M47CT-ND - Cut Tape (CT)
13-MFR50SFTE52-1M47TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-1M47
Description
RES 1.47M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.47 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR50SFTE52-1M47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,181
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.64200$6.42
25$0.53680$13.42
50$0.47260$23.63
100$0.41740$41.74
250$0.35628$89.07
500$0.31808$159.04
1,000$0.28549$285.49
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.22747$1,137.35
10,000$0.20848$2,084.80
15,000$0.19873$2,980.95
25,000$0.18769$4,692.25
35,000$0.18111$6,338.85
50,000$0.17468$8,734.00
60,000$0.17160$10,296.00
120,000$0.16102$19,322.40
125,000$0.16045$20,056.25
Manufacturers Standard Package