
MFR50SFTE52-1M43 | |
---|---|
DigiKey Part Number | 13-MFR50SFTE52-1M43CT-ND - Cut Tape (CT) 13-MFR50SFTE52-1M43TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-1M43 |
Description | RES 1.43M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.43 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.64200 | $6.42 |
25 | $0.53680 | $13.42 |
50 | $0.47260 | $23.63 |
100 | $0.41740 | $41.74 |
250 | $0.35628 | $89.07 |
500 | $0.31808 | $159.04 |
1,000 | $0.28549 | $285.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22747 | $1,137.35 |
10,000 | $0.20848 | $2,084.80 |
15,000 | $0.19873 | $2,980.95 |
25,000 | $0.18769 | $4,692.25 |
35,000 | $0.18111 | $6,338.85 |
50,000 | $0.17468 | $8,734.00 |
60,000 | $0.17160 | $10,296.00 |
120,000 | $0.16102 | $19,322.40 |
125,000 | $0.16045 | $20,056.25 |