1.33 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-1M33

DigiKey Part Number
13-MFR50SFTE52-1M33CT-ND - Cut Tape (CT)
13-MFR50SFTE52-1M33TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-1M33
Description
RES 1.33M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.33 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.64900$6.49
25$0.54920$13.73
50$0.48180$24.09
100$0.42510$42.51
250$0.36308$90.77
500$0.32392$161.96
1,000$0.29088$290.88
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.22718$1,135.90
10,000$0.20822$2,082.20
15,000$0.19847$2,977.05
25,000$0.18745$4,686.25
35,000$0.18088$6,330.80
50,000$0.17446$8,723.00
Manufacturers Standard Package