1,1m Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-1M1

DigiKey Part Number
13-MFR50SFTE52-1M1CT-ND - Cut Tape (CT)
13-MFR50SFTE52-1M1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-1M1
Description
RES 1.1M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,804
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.64000$6.40
25$0.53520$13.38
50$0.47140$23.57
100$0.41630$41.63
250$0.35536$88.84
500$0.31728$158.64
1,000$0.28476$284.76
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.22689$1,134.45
10,000$0.20795$2,079.50
15,000$0.19822$2,973.30
25,000$0.18721$4,680.25
35,000$0.18065$6,322.75
50,000$0.17424$8,712.00
60,000$0.17116$10,269.60
120,000$0.16061$19,273.20
125,000$0.16004$20,005.00
Manufacturers Standard Package