
MFR50SFTE52-100K | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-100KCT-ND - Cut Tape (CT) 13-MFR50SFTE52-100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-100K |
Description | RES 100K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SFTE52-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 25 | $0.33200 | $8.30 |
| 50 | $0.29260 | $14.63 |
| 100 | $0.25730 | $25.73 |
| 250 | $0.21836 | $54.59 |
| 500 | $0.19420 | $97.10 |
| 1,000 | $0.17347 | $173.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13394 | $669.70 |
| 10,000 | $0.12211 | $1,221.10 |
| 15,000 | $0.11603 | $1,740.45 |
| 25,000 | $0.10915 | $2,728.75 |
| 35,000 | $0.10504 | $3,676.40 |
| 50,000 | $0.10104 | $5,052.00 |

