
MFR50SDBE52-20R8 | |
---|---|
DigiKey Part Number | 13-MFR50SDBE52-20R8-ND |
Manufacturer | |
Manufacturer Product Number | MFR50SDBE52-20R8 |
Description | RES 20.8 OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20.8 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SDBE52-20R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.49300 | $4.93 |
25 | $0.41400 | $10.35 |
50 | $0.36460 | $18.23 |
100 | $0.32110 | $32.11 |
250 | $0.27328 | $68.32 |
500 | $0.24338 | $121.69 |
1,000 | $0.21792 | $217.92 |
5,000 | $0.17260 | $863.00 |