
MFR2WSFTF52-1M | |
|---|---|
DigiKey Part Number | 13-MFR2WSFTF52-1MCT-ND - Cut Tape (CT) 13-MFR2WSFTF52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR2WSFTF52-1M |
Description | RES 1M OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.72040 | $18.01 |
| 50 | $0.63460 | $31.73 |
| 100 | $0.56070 | $56.07 |
| 250 | $0.48048 | $120.12 |
| 500 | $0.42982 | $214.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37934 | $379.34 |
| 2,000 | $0.34346 | $686.92 |
| 3,000 | $0.32505 | $975.15 |
| 5,000 | $0.30421 | $1,521.05 |
| 7,000 | $0.29179 | $2,042.53 |
| 10,000 | $0.27965 | $2,796.50 |

