3k Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR25SFTF52-3K

DigiKey Part Number
13-MFR25SFTF52-3KCT-ND - Cut Tape (CT)
13-MFR25SFTF52-3KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR25SFTF52-3K
Description
RES 3K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
25$0.25280$6.32
50$0.22000$11.00
100$0.19380$19.38
250$0.16388$40.97
500$0.14534$72.67
1,000$0.12957$129.57
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.10142$507.10
10,000$0.09220$922.00
15,000$0.08746$1,311.90
25,000$0.08211$2,052.75
35,000$0.07891$2,761.85
50,000$0.07579$3,789.50
60,000$0.07429$4,457.40
120,000$0.06915$8,298.00
125,000$0.06887$8,608.75
Manufacturers Standard Package