
MFR25SFTF52-220R | |
|---|---|
DigiKey Part Number | 13-MFR25SFTF52-220RCT-ND - Cut Tape (CT) 13-MFR25SFTF52-220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR25SFTF52-220R |
Description | RES 220 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFTF52-220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.25640 | $6.41 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.19730 | $19.73 |
| 250 | $0.16740 | $41.85 |
| 500 | $0.14848 | $74.24 |
| 1,000 | $0.13237 | $132.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10155 | $507.75 |
| 10,000 | $0.09232 | $923.20 |
| 15,000 | $0.08758 | $1,313.70 |
| 25,000 | $0.08221 | $2,055.25 |
| 35,000 | $0.07901 | $2,765.35 |
| 50,000 | $0.07588 | $3,794.00 |

