
MFR25SFTF52-10K | |
---|---|
DigiKey Part Number | 13-MFR25SFTF52-10KCT-ND - Cut Tape (CT) 13-MFR25SFTF52-10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR25SFTF52-10K |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFTF52-10K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
25 | $0.25280 | $6.32 |
50 | $0.22000 | $11.00 |
100 | $0.19380 | $19.38 |
250 | $0.16388 | $40.97 |
500 | $0.14534 | $72.67 |
1,000 | $0.12957 | $129.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10142 | $507.10 |
10,000 | $0.09220 | $922.00 |
15,000 | $0.08746 | $1,311.90 |
25,000 | $0.08211 | $2,052.75 |
35,000 | $0.07891 | $2,761.85 |
50,000 | $0.07579 | $3,789.50 |
60,000 | $0.07429 | $4,457.40 |
120,000 | $0.06915 | $8,298.00 |
125,000 | $0.06887 | $8,608.75 |