MFR-25FRF52-10K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR25SFBE52-10K

DigiKey Part Number
13-MFR25SFBE52-10K-ND
Manufacturer
Manufacturer Product Number
MFR25SFBE52-10K
Description
RES 10K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR25SFBE52-10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,866
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32000$3.20
25$0.26600$6.65
50$0.23160$11.58
100$0.20360$20.36
250$0.17276$43.19
500$0.15322$76.61
1,000$0.13671$136.71
5,000$0.10710$535.50