
MFR100FTF52-100R | |
|---|---|
DigiKey Part Number | 13-MFR100FTF52-100RCT-ND - Cut Tape (CT) 13-MFR100FTF52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR100FTF52-100R |
Description | RES 100 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR100FTF52-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.89440 | $22.36 |
| 50 | $0.78920 | $39.46 |
| 100 | $0.69960 | $69.96 |
| 250 | $0.60048 | $150.12 |
| 500 | $0.53850 | $269.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47611 | $476.11 |
| 2,000 | $0.43212 | $864.24 |
| 3,000 | $0.40951 | $1,228.53 |
| 5,000 | $0.38393 | $1,919.65 |
| 7,000 | $0.36866 | $2,580.62 |
| 10,000 | $0.35376 | $3,537.60 |

