
MFR-50FRF52-620R | |
|---|---|
DigiKey Part Number | 13-MFR-50FRF52-620RTR-ND - Tape & Reel (TR) 13-MFR-50FRF52-620RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-50FRF52-620R |
Description | RES 620 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.51640 | $12.91 |
| 50 | $0.45540 | $22.77 |
| 100 | $0.40120 | $40.12 |
| 250 | $0.34236 | $85.59 |
| 500 | $0.30552 | $152.76 |
| 1,000 | $0.27410 | $274.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23494 | $587.35 |
| 5,000 | $0.21379 | $1,068.95 |
| 7,500 | $0.20293 | $1,521.97 |
| 12,500 | $0.19063 | $2,382.88 |
| 17,500 | $0.18331 | $3,207.93 |
| 25,000 | $0.17615 | $4,403.75 |

