46.4 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-50FRE52-46R4

DigiKey Part Number
MFR-50FRE52-46R4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR-50FRE52-46R4
Description
RES 46.4 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
46.4 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18758$937.90