YAGEOTHROUGHHOLERESISTORAXIAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25JR-52-0R33

DigiKey Part Number
13-MFR-25JR-52-0R33TR-ND - Tape & Reel (TR)
13-MFR-25JR-52-0R33CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25JR-52-0R33
Description
RES 0.33 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,148
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.75500$7.55
25$0.63080$15.77
50$0.55680$27.84
100$0.49100$49.10
250$0.42008$105.02
500$0.37558$187.79
1,000$0.33772$337.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27011$1,350.55
10,000$0.24801$2,480.10
15,000$0.23665$3,549.75
25,000$0.22380$5,595.00
35,000$0.21614$7,564.90
50,000$0.20866$10,433.00
60,000$0.20507$12,304.20
120,000$0.19275$23,130.00
125,000$0.19209$24,011.25
Manufacturers Standard Package