
CFR50SJT-52-27K | |
|---|---|
DigiKey Part Number | 13-CFR50SJT-52-27KCT-ND - Cut Tape (CT) 13-CFR50SJT-52-27KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-27K |
Description | RES 27K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.31560 | $7.89 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.24420 | $24.42 |
| 250 | $0.20720 | $51.80 |
| 500 | $0.18400 | $92.00 |
| 1,000 | $0.16427 | $164.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12543 | $627.15 |
| 10,000 | $0.11427 | $1,142.70 |
| 15,000 | $0.10854 | $1,628.10 |
| 25,000 | $0.10205 | $2,551.25 |
| 35,000 | $0.09818 | $3,436.30 |
| 50,000 | $0.09440 | $4,720.00 |

