
MFR-25FTF52-20K | |
|---|---|
DigiKey Part Number | 13-MFR-25FTF52-20KCT-ND - Cut Tape (CT) 13-MFR-25FTF52-20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-20K |
Description | RES 20K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.26320 | $6.58 |
| 50 | $0.22860 | $11.43 |
| 100 | $0.20060 | $20.06 |
| 250 | $0.17036 | $42.59 |
| 500 | $0.15112 | $75.56 |
| 1,000 | $0.13467 | $134.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10341 | $517.05 |
| 10,000 | $0.09402 | $940.20 |
| 15,000 | $0.08920 | $1,338.00 |
| 25,000 | $0.08374 | $2,093.50 |
| 35,000 | $0.08049 | $2,817.15 |
| 50,000 | $0.07732 | $3,866.00 |

