2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JT-52-2K7

DigiKey Part Number
13-CFR-50JT-52-2K7CT-ND - Cut Tape (CT)
13-CFR-50JT-52-2K7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-50JT-52-2K7
Description
RES 2.7K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
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
In-Stock: 4,611
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
25$0.32560$8.14
50$0.28620$14.31
100$0.25160$25.16
250$0.21408$53.52
500$0.19008$95.04
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.16492$164.92
2,000$0.14815$296.30
3,000$0.13952$418.56
5,000$0.12977$648.85
7,000$0.12396$867.72
10,000$0.11827$1,182.70
Manufacturers Standard Package