
MFR-25FTE52-825R | |
---|---|
DigiKey Part Number | 13-MFR-25FTE52-825RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-825RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-825R |
Description | RES 825 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
25 | $0.25600 | $6.40 |
50 | $0.22340 | $11.17 |
100 | $0.19710 | $19.71 |
250 | $0.16684 | $41.71 |
500 | $0.14796 | $73.98 |
1,000 | $0.13187 | $131.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10328 | $516.40 |
10,000 | $0.09390 | $939.00 |
15,000 | $0.08908 | $1,336.20 |
25,000 | $0.08364 | $2,091.00 |
35,000 | $0.08039 | $2,813.65 |
50,000 | $0.07722 | $3,861.00 |
60,000 | $0.07569 | $4,541.40 |
120,000 | $0.07047 | $8,456.40 |
125,000 | $0.07019 | $8,773.75 |