MFR-25FBF52-7K15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-7K15

DigiKey Part Number
13-MFR-25FTE52-7K15CT-ND - Cut Tape (CT)
13-MFR-25FTE52-7K15TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-7K15
Description
RES 7.15K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-7K15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
25$0.25600$6.40
50$0.22340$11.17
100$0.19710$19.71
250$0.16684$41.71
500$0.14796$73.98
1,000$0.13187$131.87
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.10328$516.40
10,000$0.09390$939.00
15,000$0.08908$1,336.20
25,000$0.08364$2,091.00
35,000$0.08039$2,813.65
50,000$0.07722$3,861.00
60,000$0.07569$4,541.40
120,000$0.07047$8,456.40
125,000$0.07019$8,773.75
Manufacturers Standard Package