
MFR50SFTE52-182R | |
---|---|
DigiKey Part Number | 13-MFR50SFTE52-182RCT-ND - Cut Tape (CT) 13-MFR50SFTE52-182RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-182R |
Description | RES 182 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39500 | $3.95 |
25 | $0.32600 | $8.15 |
50 | $0.28640 | $14.32 |
100 | $0.25270 | $25.27 |
250 | $0.21436 | $53.59 |
500 | $0.19066 | $95.33 |
1,000 | $0.17032 | $170.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13412 | $670.60 |
10,000 | $0.12226 | $1,222.60 |
15,000 | $0.11618 | $1,742.70 |
25,000 | $0.10928 | $2,732.00 |
35,000 | $0.10518 | $3,681.30 |
50,000 | $0.10116 | $5,058.00 |
60,000 | $0.09924 | $5,954.40 |
120,000 | $0.09263 | $11,115.60 |
125,000 | $0.09228 | $11,535.00 |