680 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-680K

DigiKey Part Number
13-MFR-25FTE52-680KCT-ND - Cut Tape (CT)
13-MFR-25FTE52-680KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-680K
Description
RES 680K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,315
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
25$0.26320$6.58
50$0.22860$11.43
100$0.20060$20.06
250$0.17036$42.59
500$0.15112$75.56
1,000$0.13467$134.67
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.10341$517.05
10,000$0.09402$940.20
15,000$0.08920$1,338.00
25,000$0.08374$2,093.50
35,000$0.08049$2,817.15
50,000$0.07732$3,866.00
Manufacturers Standard Package