2.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-2M21

DigiKey Part Number
13-MFR-25FTE52-2M21CT-ND - Cut Tape (CT)
13-MFR-25FTE52-2M21TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-2M21
Description
RES 2.21M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,058
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55100$5.51
25$0.46040$11.51
50$0.40440$20.22
100$0.35600$35.60
250$0.30352$75.88
500$0.27066$135.33
1,000$0.24253$242.53
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.18868$943.40
10,000$0.17261$1,726.10
15,000$0.16435$2,465.25
25,000$0.15500$3,875.00
35,000$0.14943$5,230.05
50,000$0.14399$7,199.50
Manufacturers Standard Package