
MFR-25FTE52-2M21 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-2M21CT-ND - Cut Tape (CT) 13-MFR-25FTE52-2M21TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-2M21 |
Description | RES 2.21M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.46040 | $11.51 |
| 50 | $0.40440 | $20.22 |
| 100 | $0.35600 | $35.60 |
| 250 | $0.30352 | $75.88 |
| 500 | $0.27066 | $135.33 |
| 1,000 | $0.24253 | $242.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18868 | $943.40 |
| 10,000 | $0.17261 | $1,726.10 |
| 15,000 | $0.16435 | $2,465.25 |
| 25,000 | $0.15500 | $3,875.00 |
| 35,000 | $0.14943 | $5,230.05 |
| 50,000 | $0.14399 | $7,199.50 |

