
MFR-25FTE52-24R | |
---|---|
DigiKey Part Number | 13-MFR-25FTE52-24RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-24RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-24R |
Description | RES 24 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30500 | $3.05 |
25 | $0.25680 | $6.42 |
50 | $0.22400 | $11.20 |
100 | $0.19760 | $19.76 |
250 | $0.16728 | $41.82 |
500 | $0.14834 | $74.17 |
1,000 | $0.13221 | $132.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10354 | $517.70 |
10,000 | $0.09414 | $941.40 |
15,000 | $0.08931 | $1,339.65 |
25,000 | $0.08385 | $2,096.25 |
35,000 | $0.08060 | $2,821.00 |
50,000 | $0.07741 | $3,870.50 |
60,000 | $0.07589 | $4,553.40 |
120,000 | $0.07065 | $8,478.00 |
125,000 | $0.07037 | $8,796.25 |