
KNP2WSJT-73-100R | |
|---|---|
DigiKey Part Number | 13-KNP2WSJT-73-100RCT-ND - Cut Tape (CT) 13-KNP2WSJT-73-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP2WSJT-73-100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP2WSJT-73-100R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS2CT52R101J | KOA Speer Electronics, Inc. | 3,386 | 2019-MOS2CT52R101JCT-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.60300 | $16.03 |
| 25 | $1.35480 | $33.87 |
| 50 | $1.19860 | $59.93 |
| 100 | $1.06470 | $106.47 |
| 250 | $0.91884 | $229.71 |
| 500 | $0.82724 | $413.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74939 | $749.39 |
| 2,000 | $0.68325 | $1,366.50 |
| 3,000 | $0.64925 | $1,947.75 |
| 5,000 | $0.61078 | $3,053.90 |
| 7,000 | $0.58784 | $4,114.88 |
| 10,000 | $0.56543 | $5,654.30 |

