
MFR-25FTE52-1M6 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-1M6CT-ND - Cut Tape (CT) 13-MFR-25FTE52-1M6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-1M6 |
Description | RES 1.6M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.46040 | $11.51 |
| 50 | $0.40440 | $20.22 |
| 100 | $0.35600 | $35.60 |
| 250 | $0.30352 | $75.88 |
| 500 | $0.27066 | $135.33 |
| 1,000 | $0.24253 | $242.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19247 | $962.35 |
| 10,000 | $0.17606 | $1,760.60 |
| 15,000 | $0.16764 | $2,514.60 |
| 25,000 | $0.15810 | $3,952.50 |
| 35,000 | $0.15242 | $5,334.70 |
| 50,000 | $0.14687 | $7,343.50 |

