
MFR-25FRF52-5R62 | |
---|---|
DigiKey Part Number | 13-MFR-25FRF52-5R62TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-5R62CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-5R62 |
Description | RES 5.62 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.54200 | $5.42 |
25 | $0.45000 | $11.25 |
50 | $0.39580 | $19.79 |
100 | $0.34900 | $34.90 |
250 | $0.29724 | $74.31 |
500 | $0.26506 | $132.53 |
1,000 | $0.23746 | $237.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18844 | $942.20 |
10,000 | $0.17239 | $1,723.90 |
15,000 | $0.16414 | $2,462.10 |
25,000 | $0.15480 | $3,870.00 |
35,000 | $0.14924 | $5,223.40 |
50,000 | $0.14381 | $7,190.50 |
60,000 | $0.14120 | $8,472.00 |
120,000 | $0.13225 | $15,870.00 |
125,000 | $0.13177 | $16,471.25 |