
MFR-25FRF52-46K4 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-46K4TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-46K4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-46K4 |
Description | RES 46.4K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-46K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.24000 | $12.00 |
| 100 | $0.21050 | $21.05 |
| 250 | $0.17856 | $44.64 |
| 500 | $0.15852 | $79.26 |
| 1,000 | $0.14133 | $141.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10862 | $543.10 |
| 10,000 | $0.09881 | $988.10 |
| 15,000 | $0.09377 | $1,406.55 |
| 25,000 | $0.08807 | $2,201.75 |
| 35,000 | $0.08467 | $2,963.45 |
| 50,000 | $0.08135 | $4,067.50 |

