
PA1206DRF470R005L | |
|---|---|
DigiKey Part Number | 13-PA1206DRF470R005LTR-ND - Tape & Reel (TR) 13-PA1206DRF470R005LCT-ND - Cut Tape (CT) 13-PA1206DRF470R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206DRF470R005L |
Description | RES 0.005 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.44000 | $74.40 |
| 25 | $6.38640 | $159.66 |
| 50 | $5.72220 | $286.11 |
| 100 | $5.15730 | $515.73 |
| 250 | $4.53828 | $1,134.57 |
| 500 | $4.15120 | $2,075.60 |
| 1,000 | $3.82218 | $3,822.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.30525 | $13,221.00 |
| 8,000 | $3.10361 | $24,828.88 |
| 12,000 | $3.00008 | $36,000.96 |
| 20,000 | $2.97959 | $59,591.80 |

