39 Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-39R

DigiKey Part Number
13-MFR-25FRF52-39RTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-39RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-39R
Description
RES 39 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
25$0.27000$6.75
50$0.23540$11.77
100$0.20660$20.66
250$0.17516$43.79
500$0.15558$77.79
1,000$0.13871$138.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10876$543.80
10,000$0.09894$989.40
15,000$0.09389$1,408.35
25,000$0.08818$2,204.50
35,000$0.08478$2,967.30
50,000$0.08146$4,073.00
60,000$0.07986$4,791.60
120,000$0.07439$8,926.80
125,000$0.07409$9,261.25
Manufacturers Standard Package