13.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-13R3

DigiKey Part Number
13-MFR-25FRF52-13R3TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-13R3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-13R3
Description
RES 13.3 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-13R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,646
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32900$3.29
25$0.27280$6.82
50$0.24000$12.00
100$0.21050$21.05
250$0.17856$44.64
500$0.15852$79.26
1,000$0.14133$141.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10862$543.10
10,000$0.09881$988.10
15,000$0.09377$1,406.55
25,000$0.08807$2,201.75
35,000$0.08467$2,963.45
50,000$0.08135$4,067.50
Manufacturers Standard Package