TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM318M/NOPB

DigiKey Part Number
LM318M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM318M/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM318M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
70V/µs
Gain Bandwidth Product
15 MHz
-3db Bandwidth
15 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
4 mV
Current - Supply
5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.45000$14.45
10$10.59200$105.92
95$8.60947$817.90
190$8.21142$1,560.17
285$8.01221$2,283.48
570$7.71977$4,400.27
1,045$7.50690$7,844.71
2,565$7.25126$18,599.48
5,035$7.09744$35,735.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.