
LM741CH/NOPB | |
---|---|
DigiKey Part Number | LM741CH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM741CH/NOPB |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM741CH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.88000 | $175.88 |
10 | $140.68700 | $1,406.87 |
25 | $131.89160 | $3,297.29 |
100 | $122.22480 | $12,222.48 |
250 | $117.61732 | $29,404.33 |
500 | $114.83986 | $57,419.93 |