
MFR-25FBF52-3M4 | |
|---|---|
DigiKey Part Number | 13-MFR-25FBF52-3M4-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-3M4 |
Description | RES 3.4M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.4 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.45040 | $11.26 |
| 50 | $0.39620 | $19.81 |
| 100 | $0.34940 | $34.94 |
| 250 | $0.29760 | $74.40 |
| 500 | $0.26540 | $132.70 |
| 1,000 | $0.23777 | $237.77 |
| 5,000 | $0.18868 | $943.40 |

