
MFR-25FBF52-39R2 | |
|---|---|
DigiKey Part Number | 39.2XBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-39R2 |
Description | RES 39.2 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-39R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.26960 | $6.74 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.20640 | $20.64 |
| 250 | $0.17496 | $43.74 |
| 500 | $0.15538 | $77.69 |
| 1,000 | $0.13853 | $138.53 |
| 5,000 | $0.10862 | $543.10 |


