62 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FTF52-62K

DigiKey Part Number
13-MFR-12FTF52-62KCT-ND - Cut Tape (CT)
13-MFR-12FTF52-62KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-62K
Description
RES 62K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-12FTF52-62K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28800$2.88
25$0.23680$5.92
50$0.20720$10.36
100$0.18170$18.17
250$0.15392$38.48
500$0.13632$68.16
1,000$0.12143$121.43
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.09300$465.00
10,000$0.08448$844.80
15,000$0.08010$1,201.50
25,000$0.07514$1,878.50
35,000$0.07218$2,526.30
50,000$0.06929$3,464.50
Manufacturers Standard Package