
MFR-12FTF52-3K09 | |
---|---|
DigiKey Part Number | 13-MFR-12FTF52-3K09CT-ND - Cut Tape (CT) 13-MFR-12FTF52-3K09TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-3K09 |
Description | RES 3.09K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
25 | $0.23320 | $5.83 |
50 | $0.20200 | $10.10 |
100 | $0.17820 | $17.82 |
250 | $0.15044 | $37.61 |
500 | $0.13352 | $66.76 |
1,000 | $0.11890 | $118.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09288 | $464.40 |
10,000 | $0.08438 | $843.80 |
15,000 | $0.08000 | $1,200.00 |
25,000 | $0.07504 | $1,876.00 |
35,000 | $0.07209 | $2,523.15 |
50,000 | $0.06920 | $3,460.00 |
60,000 | $0.06782 | $4,069.20 |
120,000 | $0.06307 | $7,568.40 |
125,000 | $0.06281 | $7,851.25 |