
MFR-12FTF52-33R | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-33RCT-ND - Cut Tape (CT) 13-MFR-12FTF52-33RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-33R |
Description | RES 33 OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.18170 | $18.17 |
| 250 | $0.15392 | $38.48 |
| 500 | $0.13632 | $68.16 |
| 1,000 | $0.12143 | $121.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09300 | $465.00 |
| 10,000 | $0.08448 | $844.80 |
| 15,000 | $0.08010 | $1,201.50 |
| 25,000 | $0.07514 | $1,878.50 |
| 35,000 | $0.07218 | $2,526.30 |
| 50,000 | $0.06929 | $3,464.50 |

