
MFR-12FRF52-205K | |
|---|---|
DigiKey Part Number | MFR-12FRF52-205K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFR-12FRF52-205K |
Description | RES 205K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FRF52-205K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09152 | $457.60 |

