
MFP50SBRE52-80K | |
---|---|
DigiKey Part Number | 13-MFP50SBRE52-80KTR-ND - Tape & Reel (TR) 13-MFP50SBRE52-80KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP50SBRE52-80K |
Description | RES 80K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.40600 | $24.06 |
25 | $2.04280 | $51.07 |
50 | $1.81140 | $90.57 |
100 | $1.61670 | $161.67 |
250 | $1.40180 | $350.45 |
500 | $1.26712 | $633.56 |
1,000 | $1.15274 | $1,152.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.94916 | $4,745.80 |
10,000 | $0.88260 | $8,826.00 |
15,000 | $0.84841 | $12,726.15 |
25,000 | $0.80973 | $20,243.25 |
35,000 | $0.78669 | $27,534.15 |
50,000 | $0.76855 | $38,427.50 |