5.6 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-5K6

DigiKey Part Number
13-MFP-25BRD52-5K6TR-ND - Tape & Reel (TR)
13-MFP-25BRD52-5K6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-5K6
Description
RES 5.6K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-5K6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.37100$33.71
25$2.86440$71.61
50$2.55040$127.52
100$2.28060$228.06
250$1.98564$496.41
500$1.80100$900.50
1,000$1.64397$1,643.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.36429$6,821.45
10,000$1.27289$12,728.90
15,000$1.22595$18,389.25
25,000$1.17285$29,321.25
35,000$1.14121$39,942.35
50,000$1.11031$55,515.50
Manufacturers Standard Package