1.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-1K5

DigiKey Part Number
13-MFP-25BRD52-1K5TR-ND - Tape & Reel (TR)
13-MFP-25BRD52-1K5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-1K5
Description
RES 1.5K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-1K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRA0207 1K5 BOhmite921273-MRA02071K5BCT-ND$8.63000Parametric Equivalent
YR1B1K5CCTE Connectivity Passive Product1,2761712-YR1B1K5CCCT-ND$6.99000Parametric Equivalent
In-Stock: 117
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.22300$32.23
25$2.74280$68.57
50$2.43840$121.92
100$2.18030$218.03
250$1.89752$474.38
500$1.72026$860.13
1,000$1.56948$1,569.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.27555$6,377.75
10,000$1.18953$11,895.30
15,000$1.14536$17,180.40
25,000$1.09540$27,385.00
35,000$1.06751$37,362.85
Manufacturers Standard Package