
MFP-25BRD52-15K | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-15KTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-15KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-15K |
Description | RES 15K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-15K Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.37100 | $33.71 |
| 25 | $2.86440 | $71.61 |
| 50 | $2.55040 | $127.52 |
| 100 | $2.28060 | $228.06 |
| 250 | $1.98564 | $496.41 |
| 500 | $1.80100 | $900.50 |
| 1,000 | $1.64397 | $1,643.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.36429 | $6,821.45 |
| 10,000 | $1.27289 | $12,728.90 |
| 15,000 | $1.22595 | $18,389.25 |
| 25,000 | $1.17285 | $29,321.25 |
| 35,000 | $1.14121 | $39,942.35 |
| 50,000 | $1.11031 | $55,515.50 |

