806 Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-806R

DigiKey Part Number
MF0207FTE52-806R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-806R
Description
RES 806 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
806 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.12932$646.60
Manufacturers Standard Package