
MF0207FTE52-7K32 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-7K32CT-ND - Cut Tape (CT) 13-MF0207FTE52-7K32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-7K32 |
Description | RES 7.32K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.35520 | $8.88 |
| 50 | $0.31240 | $15.62 |
| 100 | $0.27460 | $27.46 |
| 250 | $0.23380 | $58.45 |
| 500 | $0.20784 | $103.92 |
| 1,000 | $0.18589 | $185.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14371 | $718.55 |
| 10,000 | $0.13111 | $1,311.10 |
| 15,000 | $0.12463 | $1,869.45 |
| 25,000 | $0.11730 | $2,932.50 |
| 35,000 | $0.11293 | $3,952.55 |
| 50,000 | $0.10866 | $5,433.00 |

