
MF0207FTE52-6R81 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-6R81CT-ND - Cut Tape (CT) 13-MF0207FTE52-6R81TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-6R81 |
Description | RES 6.81 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.75600 | $7.56 |
| 25 | $0.63480 | $15.87 |
| 50 | $0.55740 | $27.87 |
| 100 | $0.49250 | $49.25 |
| 250 | $0.42128 | $105.32 |
| 500 | $0.37670 | $188.35 |
| 1,000 | $0.33856 | $338.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26542 | $1,327.10 |
| 10,000 | $0.24365 | $2,436.50 |
| 15,000 | $0.23247 | $3,487.05 |
| 25,000 | $0.21981 | $5,495.25 |
| 35,000 | $0.21227 | $7,429.45 |
| 50,000 | $0.20490 | $10,245.00 |

