
CFR50SJT-52-3K3 | |
---|---|
DigiKey Part Number | 13-CFR50SJT-52-3K3CT-ND - Cut Tape (CT) 13-CFR50SJT-52-3K3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-3K3 |
Description | RES 3.3K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
25 | $0.30880 | $7.72 |
50 | $0.26940 | $13.47 |
100 | $0.23650 | $23.65 |
250 | $0.20068 | $50.17 |
500 | $0.17834 | $89.17 |
1,000 | $0.15929 | $159.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12527 | $626.35 |
10,000 | $0.11413 | $1,141.30 |
15,000 | $0.10840 | $1,626.00 |
25,000 | $0.10192 | $2,548.00 |
35,000 | $0.09806 | $3,432.10 |
50,000 | $0.09428 | $4,714.00 |
60,000 | $0.09247 | $5,548.20 |
120,000 | $0.08626 | $10,351.20 |
125,000 | $0.08592 | $10,740.00 |