
MF0207FTE52-590R | |
---|---|
DigiKey Part Number | 13-MF0207FTE52-590RCT-ND - Cut Tape (CT) 13-MF0207FTE52-590RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-590R |
Description | RES 590 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-590R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42000 | $4.20 |
25 | $0.34920 | $8.73 |
50 | $0.30620 | $15.31 |
100 | $0.27000 | $27.00 |
250 | $0.22952 | $57.38 |
500 | $0.20416 | $102.08 |
1,000 | $0.18242 | $182.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14390 | $719.50 |
10,000 | $0.13128 | $1,312.80 |
15,000 | $0.12479 | $1,871.85 |
25,000 | $0.11745 | $2,936.25 |
35,000 | $0.11307 | $3,957.45 |
50,000 | $0.10880 | $5,440.00 |
60,000 | $0.10675 | $6,405.00 |
120,000 | $0.09971 | $11,965.20 |
125,000 | $0.09934 | $12,417.50 |