
CFR-25JT-52-390R | |
---|---|
DigiKey Part Number | 13-CFR-25JT-52-390RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-390RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-390R |
Description | RES 390 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-390R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.21680 | $5.42 |
50 | $0.19040 | $9.52 |
100 | $0.16750 | $16.75 |
250 | $0.14156 | $35.39 |
500 | $0.12530 | $62.65 |
1,000 | $0.11159 | $111.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08709 | $435.45 |
10,000 | $0.07906 | $790.60 |
15,000 | $0.07492 | $1,123.80 |
25,000 | $0.07025 | $1,756.25 |
35,000 | $0.06746 | $2,361.10 |
50,000 | $0.06474 | $3,237.00 |
60,000 | $0.06343 | $3,805.80 |
120,000 | $0.05895 | $7,074.00 |
125,000 | $0.05871 | $7,338.75 |